
010440R028 | |
|---|---|
DigiKey Part Number | 010440R028-ND |
Manufacturer | |
Manufacturer Product Number | 010440R028 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010440R028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.202" (5.13mm) | |
Head Height | 0.161" (4.09mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Length - Overall | 0.442" (11.23mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04353 € | 43,53 € |
| Unit Price without VAT: | 0,04353 € |
|---|---|
| Unit Price with VAT: | 0,05180 € |

