


010440R025 | |
|---|---|
DigiKey Part Number | RPC7272-ND |
Manufacturer | |
Manufacturer Product Number | 010440R025 |
Description | ROUND HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440R025 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.202" (5.13mm) |
Series | Head Height 0.081" (2.06mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.331" (8.41mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04860 € | 12,15 € |
| 500 | 0,04552 € | 22,76 € |
| 1.000 | 0,04282 € | 42,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

