
010440P118 | |
|---|---|
DigiKey Part Number | RPC7677-ND |
Manufacturer | |
Manufacturer Product Number | 010440P118 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440P118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 1.188" (30.16mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06076 € | 15,19 € |
| 500 | 0,05704 € | 28,52 € |
| 1.000 | 0,05370 € | 53,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

