
010440P068 | |
|---|---|
DigiKey Part Number | RPC7672-ND |
Manufacturer | |
Manufacturer Product Number | 010440P068 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440P068 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Head Height 0.126" (3.20mm) |
Part Status Active | Length - Below Head 0.688" (17.46mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05720 € | 5,72 € |
| 250 | 0,05228 € | 13,07 € |
| 500 | 0,04904 € | 24,52 € |
| 1.000 | 0,04613 € | 46,13 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

