
010440P028PC | |
|---|---|
DigiKey Part Number | 010440P028PC-ND |
Manufacturer | |
Manufacturer Product Number | 010440P028PC |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 010440P028PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.212" (5.39mm) |
Packaging Bulk | Head Height 0.126" (3.20mm) |
Part Status Active | Length - Below Head 0.281" (7.14mm) |
Type Machine Screw | Length - Overall 0.407" (10.34mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29272 € | 292,72 € |
| Unit Price without VAT: | 0,29272 € |
|---|---|
| Unit Price with VAT: | 0,34834 € |

