
010440P025PC | |
|---|---|
DigiKey Part Number | RPC7664-ND |
Manufacturer | |
Manufacturer Product Number | 010440P025PC |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440P025PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.126" (3.20mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.376" (9.55mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,35190 € | 35,19 € |
| 250 | 0,32564 € | 81,41 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,29272 € | 292,72 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

