
010440P012 | |
|---|---|
DigiKey Part Number | RPC7662-ND |
Manufacturer | |
Manufacturer Product Number | 010440P012 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.251" (6.38mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05984 € | 14,96 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05288 € | 52,88 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

