
010440H137 | |
|---|---|
DigiKey Part Number | 010440H137-ND |
Manufacturer | |
Manufacturer Product Number | 010440H137 |
Description | CAP SCREW HEX HEAD SOCKET #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 010440H137 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 1.375" (34.93mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04821 € | 48,21 € |
| Unit Price without VAT: | 0,04821 € |
|---|---|
| Unit Price with VAT: | 0,05737 € |

