
010440H075 | |
|---|---|
DigiKey Part Number | RPC7657-ND |
Manufacturer | |
Manufacturer Product Number | 010440H075 |
Description | CAP SCREW HEX HEAD SOCKET #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440H075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04448 € | 44,48 € |
| Unit Price without VAT: | 0,04448 € |
|---|---|
| Unit Price with VAT: | 0,05293 € |

