
010440F118 | |
|---|---|
DigiKey Part Number | 010440F118-ND |
Manufacturer | |
Manufacturer Product Number | 010440F118 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010440F118 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.174" (4.43mm) |
Packaging Bulk | Head Height 0.195" (4.95mm) |
Part Status Active | Length - Below Head 1.188" (30.16mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

