
010440F112 | |
|---|---|
DigiKey Part Number | RPC7645-ND |
Manufacturer | |
Manufacturer Product Number | 010440F112 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 1.125" (28.58mm) | |
Length - Overall | 1.320" (33.53mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04907 € | 49,07 € |
| Unit Price without VAT: | 0,04907 € |
|---|---|
| Unit Price with VAT: | 0,05839 € |

