


010440F100 | |
|---|---|
DigiKey Part Number | RPC7270-ND |
Manufacturer | |
Manufacturer Product Number | 010440F100 |
Description | BINDING HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F100 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.175" (4.45mm) |
Series | Head Height 0.098" (2.49mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.098" (27.89mm) |
Screw Head Type Binding Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05080 € | 12,70 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04482 € | 44,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

