
010440F037PC | |
|---|---|
DigiKey Part Number | RPC7639-ND |
Manufacturer | |
Manufacturer Product Number | 010440F037PC |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440F037PC Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.570" (14.48mm) |
Type Machine Screw | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,35790 € | 35,79 € |
| 250 | 0,33128 € | 82,82 € |
| 500 | 0,31364 € | 156,82 € |
| 1.000 | 0,29786 € | 297,86 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

