
010440F028 | |
|---|---|
DigiKey Part Number | RPC7637-ND |
Manufacturer | |
Manufacturer Product Number | 010440F028 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.281" (7.14mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03800 € | 9,50 € |
| 500 | 0,03558 € | 17,79 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

