
010440F025PC | |
|---|---|
DigiKey Part Number | 010440F025PC-ND |
Manufacturer | |
Manufacturer Product Number | 010440F025PC |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 010440F025PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.174" (4.43mm) |
Packaging Bulk | Head Height 0.195" (4.95mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Length - Overall 0.445" (11.30mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29272 € | 292,72 € |
| Unit Price without VAT: | 0,29272 € |
|---|---|
| Unit Price with VAT: | 0,34834 € |

