
010440CD112 | |
|---|---|
DigiKey Part Number | RPC7628-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD112 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD112 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Length - Below Head 1.125" (28.58mm) |
Packaging Bulk | Length - Overall 1.277" (32.44mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04620 € | 4,62 € |
| 250 | 0,04220 € | 10,55 € |
| 500 | 0,03950 € | 19,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

