
010440CD075 | |
|---|---|
DigiKey Part Number | RPC7625-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD075 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.902" (22.91mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06040 € | 15,10 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05337 € | 53,37 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

