
010440CD056 | |
|---|---|
DigiKey Part Number | 010440CD056-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD056 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010440CD056 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.229" (5.82mm) |
Packaging Bulk | Head Height 0.152" (3.86mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05254 € | 52,54 € |
| Unit Price without VAT: | 0,05254 € |
|---|---|
| Unit Price with VAT: | 0,06252 € |

