
010440CD031 | |
|---|---|
DigiKey Part Number | RPC7620-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD031 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD031 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Combination |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.313" (7.94mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05080 € | 12,70 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04482 € | 44,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

