
010440CD028 | |
|---|---|
DigiKey Part Number | 010440CD028-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD028 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010440CD028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.229" (5.82mm) | |
Head Height | 0.152" (3.86mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04504 € | 45,04 € |
| Unit Price without VAT: | 0,04504 € |
|---|---|
| Unit Price with VAT: | 0,05360 € |

