
010440CD014 | |
|---|---|
DigiKey Part Number | 010440CD014-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD014 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010440CD014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.229" (5.82mm) | |
Head Height | 0.152" (3.86mm) | |
Length - Below Head | 0.141" (3.57mm) | |
Length - Overall | 0.293" (7.43mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05288 € | 52,88 € |
| Unit Price without VAT: | 0,05288 € |
|---|---|
| Unit Price with VAT: | 0,06293 € |

