
010440CD012 | |
|---|---|
DigiKey Part Number | RPC7617-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD012 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.277" (7.04mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05012 € | 12,53 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04420 € | 44,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


