
010440CD009 | |
|---|---|
DigiKey Part Number | RPC7616-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD009 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #4-40 | |
Length - Overall | 0.246" (6.24mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,04240 € | 4,24 € |
| 250 | 0,03864 € | 9,66 € |
| 500 | 0,03620 € | 18,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

