
010440B162 | |
|---|---|
DigiKey Part Number | RPC7614-ND |
Manufacturer | |
Manufacturer Product Number | 010440B162 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440B162 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Overall 1.754" (44.55mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04950 € | 4,95 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04242 € | 21,21 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

