
010440B112 | |
|---|---|
DigiKey Part Number | 010440B112-ND |
Manufacturer | |
Manufacturer Product Number | 010440B112 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010440B112 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.229" (5.82mm) |
Packaging Bulk | Head Height 0.129" (3.28mm) |
Part Status Active | Length - Below Head 1.125" (28.58mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04828 € | 48,28 € |
| Unit Price without VAT: | 0,04828 € |
|---|---|
| Unit Price with VAT: | 0,05745 € |

