
010440B087 | |
|---|---|
DigiKey Part Number | RPC7608-ND |
Manufacturer | |
Manufacturer Product Number | 010440B087 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440B087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.004" (25.50mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03964 € | 9,91 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

