
010440B062 | |
|---|---|
DigiKey Part Number | RPC7606-ND |
Manufacturer | |
Manufacturer Product Number | 010440B062 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440B062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.754" (19.15mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,04008 € | 10,02 € |
| 500 | 0,03750 € | 18,75 € |
| 1.000 | 0,03524 € | 35,24 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

