
010440B043 | |
|---|---|
DigiKey Part Number | RPC7603-ND |
Manufacturer | |
Manufacturer Product Number | 010440B043 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440B043 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.438" (11.11mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04348 € | 43,48 € |
| Unit Price without VAT: | 0,04348 € |
|---|---|
| Unit Price with VAT: | 0,05174 € |

