
010440B018 | |
|---|---|
DigiKey Part Number | RPC7598-ND |
Manufacturer | |
Manufacturer Product Number | 010440B018 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440B018 Models |
Category | Type Machine Screw |
Manufacturer Essentra Components | Screw Head Type Binding Head |
Series | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,04070 € | 4,07 € |
| 250 | 0,03712 € | 9,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

