
010436P050 | |
|---|---|
DigiKey Part Number | 010436P050-ND |
Manufacturer | |
Manufacturer Product Number | 010436P050 |
Description | MACH SCREW PAN HEAD SLOTTED 4-36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-36 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010436P050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-36 | |
Head Diameter | 0.212" (5.39mm) | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.626" (15.90mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05320 € | 53,20 € |
| Unit Price without VAT: | 0,05320 € |
|---|---|
| Unit Price with VAT: | 0,06331 € |

