
010436B050 | |
|---|---|
DigiKey Part Number | RPC7595-ND |
Manufacturer | |
Manufacturer Product Number | 010436B050 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010436B050 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.629" (15.98mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03632 € | 9,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

