
010348R043 | |
|---|---|
DigiKey Part Number | 010348R043-ND |
Manufacturer | |
Manufacturer Product Number | 010348R043 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010348R043 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Height 0.145" (3.68mm) |
Packaging Bulk | Length - Below Head 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.583" (14.80mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

