
010348F012 | |
|---|---|
DigiKey Part Number | 010348F012-ND |
Manufacturer | |
Manufacturer Product Number | 010348F012 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010348F012 Models |
Category | Type Machine Screw |
Manufacturer Essentra Components | Screw Head Type Pan Head |
Series | Drive Type Slotted |
Packaging Bulk | Length - Below Head 1.125" (28.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

