#2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256X050

DigiKey Part Number
RPC7589-ND
Manufacturer
Manufacturer Product Number
010256X050
Description
HEX SLOTTED SCREW 2-56 THREAD 1/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256X050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket, Slotted
Features
-
Thread Size
#2-56
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,08000 €0,40 €
100,07300 €0,73 €
250,06560 €1,64 €
500,06080 €3,04 €
1000,05660 €5,66 €
2500,05176 €12,94 €
5000,04852 €24,26 €
1.0000,04564 €45,64 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €