
010256X039 | |
|---|---|
DigiKey Part Number | 010256X039-ND |
Manufacturer | |
Manufacturer Product Number | 010256X039 |
Description | HEX SLOTTED SCREW 2-56 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010256X039 Models |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket, Slotted |
Packaging Bulk | Thread Size #2-56 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,05222 € |
|---|---|
| Unit Price with VAT: | 0,06214 € |

