
010256X031 | |
|---|---|
DigiKey Part Number | RPC7586-ND |
Manufacturer | |
Manufacturer Product Number | 010256X031 |
Description | HEX SLOTTED SCREW 2-56 THREAD 5/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256X031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04360 € | 4,36 € |
| 250 | 0,03980 € | 9,95 € |
| 500 | 0,03726 € | 18,63 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

