
010256X028 | |
|---|---|
DigiKey Part Number | 010256X028-ND |
Manufacturer | |
Manufacturer Product Number | 010256X028 |
Description | HEX SLOTTED SCREW 2-56 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010256X028 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 0.281" (7.14mm) |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04747 € | 47,47 € |
| Unit Price without VAT: | 0,04747 € |
|---|---|
| Unit Price with VAT: | 0,05649 € |

