
010256W018PC | |
|---|---|
DigiKey Part Number | RPC7579-ND |
Manufacturer | |
Manufacturer Product Number | 010256W018PC |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Polycarbonate |
EDA/CAD Models | 010256W018PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.115" (2.92mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33360 € | 8,34 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27088 € | 67,72 € |
| 500 | 0,25618 € | 128,09 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

