
010256S031 | |
|---|---|
DigiKey Part Number | RPC7569-ND |
Manufacturer | |
Manufacturer Product Number | 010256S031 |
Description | CHEESE HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256S031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04538 € | 45,38 € |
| Unit Price without VAT: | 0,04538 € |
|---|---|
| Unit Price with VAT: | 0,05400 € |

