
010256R100 | |
|---|---|
DigiKey Part Number | RPC7563-ND |
Manufacturer | |
Manufacturer Product Number | 010256R100 |
Description | MACH SCREW RO HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R100 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.154" (3.91mm) |
Packaging Bulk | Head Height 0.128" (3.25mm) |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Machine Screw | Length - Overall 1.128" (28.65mm) |
Screw Head Type Round Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04770 € | 4,77 € |
| 250 | 0,04356 € | 10,89 € |
| 500 | 0,04082 € | 20,41 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

