


010256R050 | |
|---|---|
DigiKey Part Number | RPC7265-ND |
Manufacturer | |
Manufacturer Product Number | 010256R050 |
Description | ROUND HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R050 Models |
Category | Thread Size #2-56 |
Manufacturer Essentra Components | Head Diameter 0.154" (3.91mm) |
Series | Head Height 0.064" (1.63mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.564" (13.93mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05546 € | 27,73 € |
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

