
010256R031 | |
|---|---|
DigiKey Part Number | RPC7556-ND |
Manufacturer | |
Manufacturer Product Number | 010256R031 |
Description | MACH SCREW RO HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R031 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.154" (3.91mm) |
Packaging Bulk | Head Height 0.128" (3.25mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04896 € | 12,24 € |
| 500 | 0,04588 € | 22,94 € |
| 1.000 | 0,04315 € | 43,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

