


010256R025 | |
|---|---|
DigiKey Part Number | RPC7264-ND |
Manufacturer | |
Manufacturer Product Number | 010256R025 |
Description | ROUND HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.154" (3.91mm) | |
Head Height | 0.064" (1.63mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.314" (7.98mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05380 € | 5,38 € |
| 250 | 0,04920 € | 12,30 € |
| 500 | 0,04610 € | 23,05 € |
| 1.000 | 0,04336 € | 43,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

