
010256R018 | |
|---|---|
DigiKey Part Number | RPC7555-ND |
Manufacturer | |
Manufacturer Product Number | 010256R018 |
Description | MACH SCREW RO HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R018 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Diameter 0.154" (3.91mm) |
Part Status Active | Head Height 0.128" (3.25mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04784 € | 11,96 € |
| 500 | 0,04482 € | 22,41 € |
| 1.000 | 0,04216 € | 42,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

