
010256R006 | |
|---|---|
DigiKey Part Number | RPC7552-ND |
Manufacturer | |
Manufacturer Product Number | 010256R006 |
Description | MACH SCREW RO HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256R006 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Diameter 0.154" (3.91mm) |
Part Status Active | Head Height 0.128" (3.25mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03464 € | 8,66 € |
| 500 | 0,03244 € | 16,22 € |
| 1.000 | 0,03048 € | 30,48 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

