
010256P056 | |
|---|---|
DigiKey Part Number | RPC7548-ND |
Manufacturer | |
Manufacturer Product Number | 010256P056 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P056 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.161" (4.09mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.563" (14.29mm) |
Type Machine Screw | Length - Overall 0.661" (16.78mm) |
Screw Head Type Pan Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05680 € | 5,68 € |
| 250 | 0,05192 € | 12,98 € |
| 500 | 0,04868 € | 24,34 € |
| 1.000 | 0,04580 € | 45,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

