
010256P015 | |
|---|---|
DigiKey Part Number | RPC7544-ND |
Manufacturer | |
Manufacturer Product Number | 010256P015 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P015 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Diameter 0.161" (4.09mm) |
Part Status Active | Head Height 0.098" (2.49mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03862 € | 19,31 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

