
010256H075 | |
|---|---|
DigiKey Part Number | RPC7538-ND |
Manufacturer | |
Manufacturer Product Number | 010256H075 |
Description | CAP SCREW HEX HEAD SOCKET #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256H075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,05124 € | 12,81 € |
| 500 | 0,04806 € | 24,03 € |
| 1.000 | 0,04521 € | 45,21 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

