
010256H012 | |
|---|---|
DigiKey Part Number | RPC7530-ND |
Manufacturer | |
Manufacturer Product Number | 010256H012 |
Description | CAP SCREW HEX HEAD SOCKET #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256H012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03732 € | 9,33 € |
| 500 | 0,03492 € | 17,46 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

