
010256F075 | |
|---|---|
DigiKey Part Number | RPC7528-ND |
Manufacturer | |
Manufacturer Product Number | 010256F075 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F075 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Diameter 0.132" (3.35mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03684 € | 9,21 € |
| 500 | 0,03452 € | 17,26 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


